Panjit Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Packaging

Panjit Operational Amplifiers - Op Amps QUAD OPERATIONAL AMPLIFIERS Non-Stocked Lead-Time 18 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

4 Channel 20 nA 32 V 3 V 1.1 mA 20 mA 65 dB TSSOP-14P SMD/SMT No Shutdown - 40 C + 85 C Reel
Panjit Operational Amplifiers - Op Amps QUAD OPERATIONAL AMPLIFIERS Non-Stocked Lead-Time 18 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

4 Channel 20 nA 32 V 3 V 1.1 mA 20 mA 65 dB SOP-14P SMD/SMT No Shutdown - 40 C + 85 C Reel

Panjit Operational Amplifiers - Op Amps QUAD Differential Comparator Non-Stocked Lead-Time 18 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

4 Channel 2 mV 25 nA 36 V 2 V 800 uA TSSOP-14P SMD/SMT - 40 C + 85 C Reel
Panjit Operational Amplifiers - Op Amps QUAD Differential Comparator Non-Stocked Lead-Time 18 Weeks
Min.: 24.000
Mult.: 4.000
Reel: 4.000

4 Channel 2 mV 25 nA 36 V 2 V 800 uA SOP-14P SMD/SMT - 40 C + 85 C Reel

Panjit Operational Amplifiers - Op Amps DUAL OPERATIONAL AMPLIFIERS Non-Stocked Lead-Time 18 Weeks
Min.: 40.000
Mult.: 5.000
Reel: 5.000

2 Channel 700 kHz 700 mV/us 3 mV 20 nA 36 V 3 V 1 mA 50 mA 65 dB TSSOP-8P SMD/SMT No Shutdown - 40 C + 85 C Reel
Panjit Operational Amplifiers - Op Amps DUAL OPERATIONAL AMPLIFIERS Non-Stocked Lead-Time 18 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

2 Channel 700 kHz 700 mV/us 3 mV 20 nA 36 V 3 V 1 mA 50 mA 65 dB SOP-8P SMD/SMT No Shutdown - 40 C + 85 C Reel