Nisshinbo Micro Devices MUSES8921 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series
Nisshinbo Operational Amplifiers - Op Amps High Quality Sound, J-FET Input Dual Operational Amplifier 65In Stock
Min.: 1
Mult.: 1

2 Channel 11 MHz 25 V/us 800 uV 5 pA 9 mA 80 dB 8 nV/sqrt Hz EMP-8-AN SMD/SMT No Shutdown - 40 C + 125 C MUSES8921
Nisshinbo Operational Amplifiers - Op Amps High Quality Sound, J-FET Input Dual Operational Amplifier
100Expected 20/02/2026
Min.: 1
Mult.: 1

2 Channel 11 MHz 25 V/us 800 uV 5 pA 9 mA 80 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MUSES8921