- 55 C Isolation Amplifiers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWV 396In Stock
Min.: 1
Mult.: 1
: 1.000

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp 9In Stock
Min.: 1
Mult.: 1

ISO121 1 Channel 3500 Vrms Galvanic 60 kHz 115 dB 10 mV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole DIP-40 Tube
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing rei A 595-AMC1311BDWVR 5.127In Stock
Min.: 1
Mult.: 1

AMC1311 1 Channel 5000 Vrms Galvanic 275 kHz 15 nA 1.5 mV 5.5 V 3 V 7.1 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWV 1.725In Stock
Min.: 1
Mult.: 1
: 1.000

ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWVR 1.656In Stock
Min.: 1
Mult.: 1

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 645In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM4190-EP 1 Channel 5000 Vrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300BDWVR 1.067In Stock
Min.: 1
Mult.: 1
Max.: 90

AMC1300 1 Channel 5000 Vrms Galvanic 310 kHz 100 dB - 24 uA 200 uV 5.5 V 3 V 5.9 mA, 7.2 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300BDWV 3.004In Stock
Min.: 1
Mult.: 1
: 1.000

AMC1300 1 Channel 5000 Vrms Galvanic Isolation 310 kHz 100 dB - 24 uA 200 uV 5.5 V 3 V 6.3 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWVR 500In Stock
Min.: 1
Mult.: 1

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±50-mV input precision current s A 595-AMC1302DWVR 1.064In Stock
Min.: 1
Mult.: 1

AMC1302 1 Channel 5 kVrms Capacitive 280 kHz - 98 dB - 28.5 uA 10 uV 5.5 V 3 V 7.2 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing rei A 595-AMC1311BDWV 773In Stock
4.000Expected 24/07/2026
Min.: 1
Mult.: 1
Max.: 110
: 1.000

AMC1311 1 Channel 5000 Vrms Galvanic 275 kHz 15 nA 1.5 mV 5.5 V 3 V 7.1 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWVR 437In Stock
Min.: 1
Mult.: 1

ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 29In Stock
148Expected 24/06/2026
Min.: 1
Mult.: 1

ADUM4190-EP 1 Channel 5000 Vrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers ±50-mV input precision current s A 595-AMC1302DWV
1.985Expected 30/04/2026
Min.: 1
Mult.: 1
Max.: 70
: 1.000

AMC1302 1 Channel 5 kVrms Capacitive 280 kHz - 98 dB - 28.5 uA 10 uV 5.5 V 3 V 7.2 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWV
4.925On Order
Min.: 1
Mult.: 1
Max.: 70
: 1.000

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp
36Expected 04/09/2026
Min.: 1
Mult.: 1

ISO121 1 Channel 3500 Vrms Galvanic 60 kHz 115 dB 100 mV 18 V 4.5 V 6.5 mA - 55 C + 125 C Through Hole DIP-40 Tube
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ISO120 1 Channel Galvanic 115 dB 5 mV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole DIP-24 Tube
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ISO120 1 Channel 1500 Vrms Galvanic 60 kHz 115 dB 10 mV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole DIP-24 Tube