AMC0311DDWVR

Texas Instruments
595-AMC0311DDWVR
AMC0311DDWVR

Mfr.:

Description:
Isolation Amplifiers Precision 2V-input r einforced isolated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.102

Stock:
1.102 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
29,09 kr. 29,09 kr.
22,16 kr. 221,60 kr.
20,37 kr. 509,25 kr.
18,50 kr. 1.850,00 kr.
17,61 kr. 4.402,50 kr.
17,01 kr. 8.505,00 kr.
Full Reel (Order in multiples of 1000)
16,71 kr. 16.710,00 kr.
13,88 kr. 27.760,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0311D
1 Channel
5 kVrms
Galvanic
125 kHz
3 nA
200 uV
5.5 V
3 V
4.4 mA, 6.2 mA
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: DIYAMC-0-EVM
Gain Error: 0.25 %
Gain V/V: 1 V/V
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 83 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 90 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AMC0x11D/AMC0x11D-Q1 Precision Isolated Amplifiers

Texas Instruments AMC0x11D/AMC0x11D-Q1 Precision Isolated Amplifiers have a 2V, high impedance input, fixed gain, and differential output. The high-impedance input is optimized for connection to a high-impedance resistive divider or other voltage signal source with high output resistance.