AMC0300DDWVR

Texas Instruments
595-AMC0300DDWVR
AMC0300DDWVR

Mfr.:

Description:
Isolation Amplifiers Precision +/-250mV-i nput reinforced iso

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 689

Stock:
689 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,74 kr. 25,74 kr.
19,47 kr. 194,70 kr.
17,90 kr. 447,50 kr.
16,19 kr. 1.619,00 kr.
15,37 kr. 3.842,50 kr.
14,92 kr. 7.460,00 kr.
Full Reel (Order in multiples of 1000)
14,40 kr. 14.400,00 kr.
13,88 kr. 27.760,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0300D
1 Channel
800 Vrms
280 kHz
10 uV
5.5 V
3 V
6.4 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolated Amplifier
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Gain Error: 0.04 %
Gain V/V: 8.2 V/V
Input Type: Differential
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 91 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 110 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AMC0x00D/-Q1 Reinforced Isolated Amplifiers

Texas Instruments AMC0x00D/-Q1 Reinforced Isolated Amplifiers are precision, galvanically isolated amplifiers with a ±250mV differential input and differential output. The input is optimized for direct connection to a shunt resistor or other low-impedance signal source. The isolation barrier separates parts of the system operating at different common-mode voltage levels. The isolation barrier is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 5kVRMS (DWV package) and basic isolation up to 3kVRMS (D package) (60s).