AD8553 Series Instrumentation Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers AUTO ZERO RR INSTRUMENTATION AMP 1.438In Stock
Min.: 1
Mult.: 1

AD8553 1 Channel 1 kHz 120 dB 2 nA 4 uV 5.5 V 1.8 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Instrumentation Amplifiers AUTO ZERO RR INSTRUMENTATION AMP 4.085In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8553 1 Channel 1 kHz 120 dB 2 nA 4 uV 5.5 V 1.8 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel