Texas Instruments Instrumentation Amplifiers

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Instrumentation Amplifiers Micro-power (50uA) z ero-drift (75uV off A 595-INA317IDGKR 254In Stock
Min.: 1
Mult.: 1
Reel: 250

INA317 1 Channel 350 Hz 50 mV/us 100 dB 200 pA 10 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA321E/ A 595-INA321E/2K5 422In Stock
Min.: 1
Mult.: 1
Reel: 250

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA321EA A 595-INA321EA/2K5 294In Stock
Min.: 1
Mult.: 1
Reel: 250

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS ALT 595-INA321 ALT 595-INA321EA/250 494In Stock
Min.: 1
Mult.: 1
Reel: 250

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Precision Lo-Drift C MOS ALT 595-INA326E ALT 595-INA326EA/250 222In Stock
Min.: 1
Mult.: 1
Reel: 250

INA326 1 Channel 1 kHz 100 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Lo-Drift C MOS w/Shutdown A 59 A 595-INA327EA/2K5 320In Stock
Min.: 1
Mult.: 1
Reel: 250

INA327 1 Channel 1 kHz 100 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost A 595- A 595-INA332AIDGKT 1.516In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost ALT 59 ALT 595-INA332AIDGKR 1.001In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo Pwr Prec Inst Amp A 595-INA333AIDGKT A 595-INA333AIDGKT 132In Stock
14.878Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Low Pwr Instr Amp AL T 595-INA333AIDGKT ALT 595-INA333AIDGKT 130In Stock
Min.: 1
Mult.: 1
Reel: 250

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Wide-Temperature Pre cision A 595-INA337 A 595-INA337AIDGKR 273In Stock
Min.: 1
Mult.: 1
Reel: 250

INA337 1 Channel 1 kHz 106 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Wide-Temperature Pre cision w/Shutdown 285In Stock
Min.: 1
Mult.: 1
Reel: 250

INA338 1 Channel 1 kHz 106 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819ID 101In Stock
5.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA819 1 Channel 30 kHz 900 mV/us 140 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDGKR 28In Stock
1.500On Order
Min.: 1
Mult.: 1
Reel: 250

INA821 1 Channel 4.7 MHz 2 V/us 92 dB 2 nA 35 uV 36 V 4.5 V 600 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Ultra-low-noise hig h-bandwidth instrume A 595-INA848IDR 100In Stock
Min.: 1
Mult.: 1

INA848 1 Channel 2.8 MHz 45 V/us 132 dB 25 nA 10 uV 36 V 8 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers High-Speed Prog Gain A 595-PGA280AIPWR 35In Stock
Min.: 1
Mult.: 1

PGA206 1 Channel 5 MHz 25 V/us 84 dB 100 pA 1.5 mV 36 V 9 V 12.4 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers High-Speed Prog Gain A 595-PGA207UA/1K A A 595-PGA280AIPWR 182In Stock
Min.: 1
Mult.: 1

PGA207 1 Channel 5 MHz 25 V/us 84 dB 100 pA 1.5 mV 36 V 9 V 12.4 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments INA351AIDSGR
Texas Instruments Instrumentation Amplifiers Low-power (110 uA) i nstrumentation ampl 1.848In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA351A Reel, Cut Tape, MouseReel
Texas Instruments INA350ABSIDDFR
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 8.896In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA350 1 Channel 50 kHz 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments INA350ABSIDSGR
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 5.431In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA350 1 Channel 50 kHz 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Harsh Env Prec,Low Pwr Instr Amp 4In Stock
Min.: 1
Mult.: 1

INA129 1 Channel 1.3 MHz 4 V/us 113 dB 50 nA 25 uV 36 V 4.5 V 2 mA - 55 C + 210 C SMD/SMT CFP-8 Tube
Texas Instruments Instrumentation Amplifiers Digitally Controlled Programmable-Gain 33In Stock
Min.: 1
Mult.: 1

PGA203 1 Channel 1 MHz 15 V/us 94 dB 50 pA 1 mV 36 V 12 V 6.5 mA - 25 C + 85 C Through Hole PDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW 66In Stock
Min.: 1
Mult.: 1

PGA205 1 Channel 1 MHz 300 mV/us 89 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA205AU/1K 83In Stock
160Expected 16/03/2026
Min.: 1
Mult.: 1

PGA205 1 Channel 1 MHz 300 mV/us 89 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW 11In Stock
50Expected 23/03/2026
Min.: 1
Mult.: 1

PGA205 1 Channel 1 MHz 300 mV/us 95 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C Through Hole PDIP-16 Tube