OPA862 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ A 595-OPA862IDR 176In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA862 2 Channel 400 MHz 140 V/us 120 dB 60 mA 3.1 uA 50 uV 12.6 V 3 V 3.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ 6.766In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA862 2 Channel 400 MHz 140 V/us 120 dB 60 mA 3.1 uA 50 uV 12.6 V 3 V 3.1 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ A 595-OPA862IDT Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

OPA862 1 Channel 400 MHz 140 V/us 100 dB 60 mA 1 uA 50 uV 12.6 V 3 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel