AD8092 Series High Speed Operational Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 2.391In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8092 2 Channel 50 MHz 145 V/us 98 dB 88 dB 45 mA 2.6 uA 1.6 mV 12 V, +/- 6 V 3 V, +/- 1.5 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 2.133In Stock
Min.: 1
Mult.: 1

AD8092 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 6.230In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8092 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 623In Stock
Min.: 1
Mult.: 1

AD8092 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 1.699In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8092 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

AD8092 2 Channel 50 MHz 145 V/us 98 dB 88 dB 45 mA 2.6 uA 1.6 mV 12 V, +/- 6 V 3 V, +/- 1.5 V 11 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel