Tube High Speed Operational Amplifiers

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers 500MHz, 3nV/rtHz, AV =10 Op Amp 477In Stock
Min.: 1
Mult.: 1

LT1222 1 Channel 500 MHz 200 V/us 46 dB 120 dB 26 mA 300 nA 100 uV 36 V 5 V 8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Quad Rail-to-Rail Input and Output Precision Op Amps 926In Stock
Min.: 1
Mult.: 1

LT1633 4 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DGNR 358In Stock
Min.: 1
Mult.: 1

THS4211 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 683In Stock
Min.: 1
Mult.: 1

MAX4392 2 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices High Speed Operational Amplifiers L N Very Hi Speed Op Amp 963In Stock
Min.: 1
Mult.: 1

LT1226 1 Channel 1 GHz 400 V/us 103 dB 40 mA 8 uA 300 uV 36 V 5 V 7 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 161In Stock
Min.: 1
Mult.: 1

LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AIDR 2.338In Stock
Min.: 1
Mult.: 1

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers High-Speed, Single-Supply, Gain of 2, Cl 142In Stock
Min.: 1
Mult.: 1

MAX4222 4 Channel 600 V/us 120 mA 12 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply 771In Stock
Min.: 1
Mult.: 1

MAX4416 2 Channel 200 V/us 80 dB 94 dB 75 mA 4 uA 500 uV 5.5 V 2.7 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps 1.784In Stock
Min.: 1
Mult.: 1

LT1810 2 Channel 160 MHz 300 V/us 82 dB 85 mA 8 uA 600 uV 12.6 V 2.3 V 12.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier 367In Stock
Min.: 1
Mult.: 1

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 10 nA 50 uV 36 V 6 V 4.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 2x Op Amps 604In Stock
Min.: 1
Mult.: 1

LT1819 2 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 8 uA 200 uV 12.6 V 3.5 V 9 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Prec High-Speed Dife t Oper Amp ALT 595- ALT 595-OPA627AU 278In Stock
Min.: 1
Mult.: 1

OPA627 1 Channel 16 MHz 55 V/us 116 dB 110 dB 45 mA 10 pA 280 uV 36 V 9 V 7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2353UA/2K5 3.617In Stock
Min.: 1
Mult.: 1

OPA2353 2 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers L Cost 2x & 3x 130MHz C F Amps w/ SD 139In Stock
Min.: 1
Mult.: 1

LT1259 2 Channel 1.6 kV/us 69 dB 60 mA 36 V 4 V 5 mA Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/ s Op Amp 58In Stock
Min.: 1
Mult.: 1

LT1814 4 Channel 100 MHz 750 V/us 85 dB 60 mA 6 uA 500 uV 12.5 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Dual 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current 192In Stock
Min.: 1
Mult.: 1

LT1816 2 Channel 220 MHz 1.5 kV/us 85 dB 80 mA 8 uA 200 uV 12.6 V 2.5 V 6.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 3mA, 100MHz, 750V/ s Operational Amplifier 253In Stock
Min.: 1
Mult.: 1

LT1813 2 Channel 100 MHz 750 V/us 85 dB 60 mA 900 nA 13.5 V 2.5 V 3 mA SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/ s Op Amp 139In Stock
Min.: 1
Mult.: 1

LT1814 4 Channel 100 MHz 750 V/us 85 dB 60 mA 6 uA 500 uV 12.5 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t 80In Stock
Min.: 1
Mult.: 1

MAX4216 2 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, High-Speed, Single-Supply Op 88In Stock
Min.: 1
Mult.: 1

MAX9001 2 Channel 1.25 MHz 850 mV/us 106 dB 96 dB 65 mA 2 nA 1.5 mV 5.5 V 2.5 V 450 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, 230MHz, Single/Quad Op Amps with Rail-to-Rail Outputs and 15kV ESD Protection 10In Stock
Min.: 1
Mult.: 1

MAX4386E 4 Channel 450 V/us 63 dB 95 dB 55 mA 20 uA 200 uV 5.5 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply 96In Stock
Min.: 1
Mult.: 1

MAX4419 4 Channel 470 V/us 80 dB 94 dB 75 mA 4 uA 500 uV 5.5 V 2.7 V 1.6 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP 556In Stock
Min.: 1
Mult.: 1

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp 952In Stock
Min.: 1
Mult.: 1

ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube