MouseReel High Speed Operational Amplifiers

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Dual Lo Pwr Vltg Op Amp A 595-OPA2889IDG A 595-OPA2889IDGST 3.291In Stock
Cut Tape
54,68 kr.
42,37 kr.
39,24 kr.
35,96 kr.
Reel
30,14 kr.
Min.: 1
Mult.: 1
: 2.500
OPA2889 2 Channel 75 MHz 250 V/us 66 dB 70 dB 40 mA 880 nA 1.5 mV 12 V 2.6 V 460 uA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AIPWR 4.640In Stock
Cut Tape
47,67 kr.
36,78 kr.
34,09 kr.
31,11 kr.
Reel
26,71 kr.
Min.: 1
Mult.: 1
: 250
OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra-Wideband Curre nt Feedback A 595-O A 595-OPA695ID 5.024In Stock
Cut Tape
35,73 kr.
27,23 kr.
25,07 kr.
22,75 kr.
Reel
19,55 kr.
Min.: 1
Mult.: 1
: 2.500
OPA695 1 Channel 1.7 GHz 4.3 kV/us 56 dB 120 mA 60 uA 300 uV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Fixed Gain Amplifier A 595-THS4 A 595-THS4302RGTT 2.797In Stock
Cut Tape
61,17 kr.
47,67 kr.
44,24 kr.
40,58 kr.
Reel
34,84 kr.
Min.: 1
Mult.: 1
: 3.000
THS4302 1 Channel 12 GHz 5.5 kV/us 60 dB 180 mA 15 uA 2 mV 5 V 3 V 37 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Ultra-low power 50M Hz rail-to-rail out A 595-OPA2834IDGKT 27.670In Stock
Cut Tape
12,46 kr.
9,18 kr.
8,43 kr.
7,53 kr.
Reel
6,04 kr.
Min.: 1
Mult.: 1
: 2.500
OPA2834 2 Channel 20 MHz 26 V/us 124 dB 104 dB 13.5 mA 115 nA 350 uV 5.4 V 2.7 V 170 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Voltage Feedback A 5 A 595-OPA842ID 3.843In Stock
Cut Tape
45,58 kr.
34,91 kr.
32,30 kr.
29,39 kr.
Reel
25,14 kr.
Min.: 1
Mult.: 1
: 2.500
OPA842 1 Channel 200 MHz 400 V/us 110 dB 95 dB 100 mA 35 uA 300 uV 6 V 3.5 V 20.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 50-MHz lo w-power gain of 6 24.465In Stock
Cut Tape
11,12 kr.
8,13 kr.
7,45 kr.
6,61 kr.
Reel
5,30 kr.
Min.: 1
Mult.: 1
: 3.000
OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 1.8-GHz u nity-gain bandwidth 4.047In Stock
Cut Tape
46,70 kr.
35,96 kr.
33,35 kr.
30,44 kr.
Reel
25,14 kr.
Min.: 1
Mult.: 1
: 3.000
OPA859 1 Channel 900 MHz 1.15 kV/us 65 dB 84 dB 105 mA 5 pA 900 uV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual WB Hi Out Crnt Op Amp A 595-OPA2673 A 595-OPA2673IRGVT 5.069In Stock
Cut Tape
23,20 kr.
17,53 kr.
16,04 kr.
14,47 kr.
Reel
12,46 kr.
Min.: 1
Mult.: 1
: 2.500
OPA2673 2 Channel 600 MHz 3.5 kV/us 56 dB 700 mA 48 uA 2 mV 13 V 5.75 V 16.5 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low power precision 50 MHz decompensat A A 595-OPA607IDCKT 2.356In Stock
Cut Tape
10,00 kr.
7,31 kr.
6,67 kr.
5,89 kr.
Reel
4,92 kr.
Min.: 1
Mult.: 1
: 3.000
OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wideband High O utput Current 576In Stock
Cut Tape
67,07 kr.
52,15 kr.
48,42 kr.
44,31 kr.
Reel
42,00 kr.
Min.: 1
Mult.: 1
: 250
OPA2677 2 Channel 220 MHz 1.8 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Triple A 595-OPA335 A 595-OPA3355EA/250 2.459In Stock
Cut Tape
31,41 kr.
23,95 kr.
22,08 kr.
19,92 kr.
Reel
17,16 kr.
Min.: 1
Mult.: 1
: 2.500
OPA3355 3 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Single Op Amp A 595 A 595-OPA356AID 2.289In Stock
Cut Tape
16,49 kr.
12,23 kr.
11,26 kr.
10,07 kr.
Reel
8,06 kr.
Min.: 1
Mult.: 1
: 2.500
OPA356 1 Channel 200 MHz 360 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive dual-cha nnel 50-MHz decompe 3.801In Stock
Cut Tape
17,61 kr.
13,13 kr.
12,01 kr.
10,74 kr.
Reel
9,10 kr.
Min.: 1
Mult.: 1
: 2.500
OPA2607 2 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck A A 595-THS3111IDGN 1.639In Stock
Cut Tape
55,05 kr.
42,67 kr.
39,61 kr.
36,18 kr.
Reel
30,96 kr.
Min.: 1
Mult.: 1
: 2.500
THS3111 1 Channel 900 V/us 62 dB to 68 dB 4 uA 10 mV 30 V 10 V 4.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers LOW VOLT CMOS OP AMP 3.000In Stock
Cut Tape
8,06 kr.
5,86 kr.
5,30 kr.
4,68 kr.
Reel
3,50 kr.
Min.: 1
Mult.: 1
: 3.000
BU7485SG 1 Channel 10 MHz 10 V/us 105 dB 60 dB 12 mA 1 pA 1 mV 5.5 V 3 V 1.5 mA - 40 C + 105 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps
14.916In Stock
Cut Tape
55,80 kr.
43,34 kr.
40,13 kr.
36,78 kr.
Reel
31,41 kr.
Min.: 1
Mult.: 1
: 2.500
LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback
1.724In Stock
Cut Tape
67,21 kr.
65,80 kr.
65,57 kr.
65,57 kr.
Min.: 1
Mult.: 1
MAX4224 1 Channel 1.2 GHz 1.7 kV/us 61 dB 80 mA 10 uA 500 uV 5.5 V 2.85 V 6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier
5.891In Stock
Cut Tape
97,73 kr.
77,21 kr.
72,14 kr.
66,62 kr.
Reel
57,96 kr.
Min.: 1
Mult.: 1
: 2.500
LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 10 nA 50 uV 36 V 6 V 4.1 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps
2.402In Stock
Cut Tape
59,83 kr.
58,49 kr.
58,26 kr.
58,26 kr.
Min.: 1
Mult.: 1
LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr
2.477In Stock
Cut Tape
39,17 kr.
38,27 kr.
38,12 kr.
38,12 kr.
Min.: 1
Mult.: 1
LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost CMOS High Speed R-R Amp
19.718In Stock
Cut Tape
13,58 kr.
10,07 kr.
9,18 kr.
8,21 kr.
Reel
6,74 kr.
Min.: 1
Mult.: 1
: 10.000
ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments THS3491YR
Texas Instruments High Speed Operational Amplifiers 900-MHz high-power-o utput current-feedb 2.869In Stock
Cut Tape
99,29 kr.
78,55 kr.
73,33 kr.
67,74 kr.
Reel
58,93 kr.
Min.: 1
Mult.: 1
: 3.000
THS3491 8 kV/us 69 dB 420 mA 1 mV 32 V 14 V 17.3 mA - 40 C + 85 C SMD/SMT Die Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp
3.284In Stock
Cut Tape
63,78 kr.
49,68 kr.
46,10 kr.
42,30 kr.
Reel
36,33 kr.
Min.: 1
Mult.: 1
: 2.500
LT1354 1 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps
3.468In Stock
Cut Tape
59,83 kr.
58,49 kr.
58,26 kr.
Reel
58,26 kr.
Min.: 1
Mult.: 1
: 2.500
LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel