Texas Instruments High Speed Operational Amplifiers

Results: 660
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp AL ALT 595-OPA830IDBVR 2.935In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA830 1 Channel 110 MHz 600 V/us 72 dB 76 dB to 80 dB 10 uA 7 mV 11 V 2.8 V 4.25 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers 50MHz single-supply rail-to-rail operati 1.676In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TLV2365 2 Channel 50 MHz 27 V/us 120 dB 115 dB 85 mA 20 pA 400 uV 5.5 V 2.2 V 4.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments THS3491YR
Texas Instruments High Speed Operational Amplifiers 900-MHz high-power-o utput current-feedb 2.864In Stock
Min.: 1
Mult.: 1
Reel: 3.000

THS3491 8 kV/us 69 dB 420 mA 1 mV 32 V 14 V 17.3 mA - 40 C + 85 C SMD/SMT Die Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual low-power 110 - MHz 12-V rail-to- 1.391In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA2863 2 Channel 50 MHz 105 V/us 128 dB 120 dB 30 mA 730 nA 1.3 mV 12.6 V 2.7 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OP AMP WIDEBAND 2.337In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA814 1 Channel 250 MHz 750 V/us 80 dB 84 dB 30 mA 2 pA 100 uV 12.6 V 6 V 16 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 600-MHz high-precis ion unity-gain-stabl 1.312In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA814 1 Channel 250 MHz 750 V/us 83 dB 2 pA 250 uV 12.6 V 6 V 16 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single-channel low- power 110-MHz 12-V 1.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA863 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single high-voltage low-distortion curr 1.635In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS3091 1 Channel 305 MHz 7.3 kV/us 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed Closed Lo op Buffer A 595-BUF A 595-BUF602IDBVR 3.446In Stock
Min.: 1
Mult.: 1
Reel: 250

BUF602 1 Channel 1 GHz 8 kV/us 60 mA 7 uA 16 mV 12.6 V 2.8 V 5.8 mA - 45 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 210-MHz 250-mA high -speed buffer 8-SOIC 11.881In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BUF634A 1 Channel 240 MHz 3.75 kV/us 250 mA 2 uA 36 mV 36 V 4.5 V 1.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA353NA/250 7.720In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA353 1 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Stable FET- Input A 595-OPA656U A 595-OPA656UB 2.167In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA656 1 Channel 230 MHz 290 V/us 80 dB to 86 dB 5 pA 600 uV 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband V Feedb A 5 95-OPA690IDBVT A 59 A 595-OPA690IDBVT 7.923In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA690 1 Channel 300 MHz 1.8 kV/us 63 dB 60 dB 190 mA 10 uA 4 mV 12 V 5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ 6.766In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA862 2 Channel 400 MHz 140 V/us 120 dB 60 mA 3.1 uA 50 uV 12.6 V 3 V 3.1 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback A 59 A 595-THS3091DDA 3.332In Stock
2.500Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

THS3091 1 Channel 235 MHz 7.3 kV/us 69 dB 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vo lt-Feedback Amp A 5 A 595-THS4031IDGN 7.747In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4031 1 Channel 120 MHz 100 V/us 98 dB 95 dB 90 mA 6 uA 2 mV 32 V 9 V 8.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DBVT 6.236In Stock
Min.: 1
Mult.: 1
Reel: 3.000

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi Spd Low Pwr Lo Di stort Vtg Fdbk Amp A 926-LM6171AIM/NOPB 6.026In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM6171 1 Channel 100 MHz 3.6 kV/us 90 dB 110 dB 116 mA 3 uA 3 mV 34 V 5.5 V 2.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250mA High-Speed Buf fer A 595-BUF634AID A 595-BUF634AIDR 1.809In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

BUF634 1 Channel 240 MHz 2 kV/us 250 mA 20 uA 30 mV 36 V 4.5 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Wide-bandwidth 2.3- nV/vHz high-input i 3.507In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BUF802 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Prec High-Speed Dife t Oper Amp A 595-OP A 595-OPA627AU/2K5 843In Stock
Min.: 1
Mult.: 1

OPA627 1 Channel 16 MHz 55 V/us 116 dB 110 dB 45 mA 10 pA 280 uV 36 V 9 V 7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Prec High-Speed Dife t Oper Amp ALT 595- ALT 595-OPA627AU 278In Stock
Min.: 1
Mult.: 1

OPA627 1 Channel 16 MHz 55 V/us 116 dB 110 dB 45 mA 10 pA 280 uV 36 V 9 V 7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers LOW-NOISE HI SPD OP AMP 7.130In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4032 2 Channel 120 MHz 100 V/us 98 dB 95 dB 90 mA 6 uA 2 mV 32 V 9 V 8.5 mA - 55 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Vltg Hi-Slew-Rate Current Feedback A A 595-THS3091DDAR 211In Stock
Min.: 1
Mult.: 1

THS3061 1 Channel 300 MHz 7 kV/us 72 dB 145 mA 35 uA 700 uV 30 V 10 V 8.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 50-MHz single-supply rail-to-rail operat 992In Stock
Min.: 1
Mult.: 1

TLV2365 2 Channel 50 MHz 27 V/us 115 dB 85 mA 20 pA 400 uV 5.5 V 2.2 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8