THS4131 Series Differential Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise Amp A A 595-THS4131IDGN 2.443In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4131 1 Channel 170 MHz 52 V/us 95 dB 85 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise Amp A A 595-THS4131ID 4.679In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4131 1 Channel 52 V/us 80 dB to 95 dB 85 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise Amp A A 595-THS4131IDGK 1.664In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4131 1 Channel 52 V/us 80 dB to 95 dB 85 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel