ADA4930-1 Series Differential Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver 323In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver 977In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver 1.508In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

ADA4930-1 1 Channel 1.35 GHz 3400 V/us 34 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

ADA4930-1 1 Channel 1.35 GHz 3400 V/us 30 mA - 15 uA 350 uV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

ADA4930-1 1 Channel 1.35 GHz 3400 V/us 30 mA - 15 uA 350 uV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel