Tube Differential Amplifiers

Results: 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers uSOIC Hi CM Vltg Gain Prog Diff Amp 5.018In Stock
Min.: 1
Mult.: 1

AD628 1 Channel 600 kHz 0.3 V/us 75 dB 3 nA 1.5 mV 36 V 4.5 V 1.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers IC,Lo-Distort'n Different'l AMP 1.830In Stock
Min.: 1
Mult.: 1

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Hi Volt Driver for +10V ADCs to 18 bit 6.744In Stock
Min.: 1
Mult.: 1

ADA4922-1 1 Channel 38 MHz 730 V/us 40 mA 3.5 uA 26 V 5 V 9.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 9.665In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 270V Common Mode Voltage Difference Amplifier 1.476In Stock
Min.: 1
Mult.: 1

LT6375 1 Channel 575 kHz 2.4 V/us 104 dB 28 mA 14 uA 300 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT MSOP-16 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 4.122In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 270V Common Mode Voltage Difference Amplifier 3.414In Stock
Min.: 1
Mult.: 1

LT6375 1 Channel 575 kHz 2.4 V/us 100 dB 28 mA 14 uA 300 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT MSOP-16 Tube
Analog Devices Differential Amplifiers 2x Very L N, Diff Amplifier & 2.5MHz Lp 206In Stock
Min.: 1
Mult.: 1

LT6604-2.5 2 Channel 61 dB - 15 uA 5 mV 11 V 3 V 26 mA - 40 C + 85 C SMD/SMT QFN-34 Tube
Analog Devices Differential Amplifiers Hi CM Vltg Gain Prog Diff Amp 570In Stock
Min.: 1
Mult.: 1

AD628 1 Channel 600 kHz 0.3 V/us 75 dB 3 nA 1.5 mV 36 V 4.5 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers PDIP High CM Vltg Difference Amplifier 274In Stock
Min.: 1
Mult.: 1

AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier 951In Stock
Min.: 1
Mult.: 1

AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier 888In Stock
Min.: 1
Mult.: 1

AD629 1 Channel 500 kHz 2.1 V/us 96 dB 25 mA 100 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers microSO 275MHz Hi-Speed Diff'l Receiver 1.986In Stock
Min.: 1
Mult.: 1

AD8129 1 Channel 200 MHz 1070 V/us 92 dB 40 mA 2 uA 200 uV 25.2 V 4.5 V 13 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers MiniSO LoCost HiSpd Different'l Receiver 2.355In Stock
Min.: 1
Mult.: 1

AD8130 1 Channel 270 MHz 1090 V/us 110 dB 40 mA 2 uA 400 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Different'l Receiver 1.935In Stock
Min.: 1
Mult.: 1

AD8130 1 Channel 270 MHz 1090 V/us 110 dB 40 mA 2 uA 400 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers MiniSO LoCost Hi-Spd Differential Driver 1.679In Stock
Min.: 1
Mult.: 1

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 363In Stock
Min.: 1
Mult.: 1

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers MiniSO Lo-Cost Hi-Spd Differential Amp 547In Stock
Min.: 1
Mult.: 1

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Low Power/Cost Diff.10-12 Bit ADC Driver 1.976In Stock
Min.: 1
Mult.: 1

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 2.6 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers MiniSO LoDstort'n Different'l I/O 500MHz 718In Stock
Min.: 1
Mult.: 1

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 866In Stock
Min.: 1
Mult.: 1

AD8139 1 Channel 410 MHz 800 V/us 84 dB 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Single Supply Difference Amp-AD-MCMV 990In Stock
Min.: 1
Mult.: 1

AD8202 1 Channel 50 kHz 0.28 V/us 82 dB 40 nA 2 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 1.794In Stock
Min.: 1
Mult.: 1

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Zero Drift High Voltage Difference Amp 388In Stock
Min.: 1
Mult.: 1

AD8207 1 Channel 150 kHz 1 V/us 90 dB 100 uV 5.5 V 3.3 V 2.5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 1.221In Stock
Min.: 1
Mult.: 1

AD8279 2 Channel 1 MHz 1.4 V/us 80 dB 15 mA 50 uV 36 V 2 V 350 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube