Texas Instruments Differential Amplifiers

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4121ID A 595-THS4121IDGNR 38In Stock
Min.: 1
Mult.: 1

THS4121 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate 22In Stock
Min.: 1
Mult.: 1

THS4140 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate A A 595-THS4141IDGNR 70In Stock
Min.: 1
Mult.: 1

THS4141 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4502IDR A A 595-THS4502IDR 42In Stock
Min.: 1
Mult.: 1

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp 53In Stock
Min.: 1
Mult.: 1

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp 11In Stock
Min.: 1
Mult.: 1

THS4503 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments Differential Amplifiers Differential High S peed Op Amp 8-VSSOP A 926-LMH6551QMME/NOPB 145In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMH6551Q 1 Channel 370 MHz 2.4 kV/us 70 dB 65 mA - 10 uA 500 uV 11 V 3 V 12.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.4GHz Dual Program Diff Amp A 926-LMH68 A 926-LMH6882SQE/NOPB 59In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMH6882 2 Channel 2.4 GHz 6 kV/us - 40 dB 5.25 V 4.75 V 200 mA - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.4GHz Dual Program Diff Amp A 926-LMH68 A 926-LMH6882SQ/NOPB 45In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6882 2 Channel 2.4 GHz 6 kV/us - 40 dB 5.25 V 4.75 V 200 mA - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision Unity Gain
465Expected 23/03/2026
Min.: 1
Mult.: 1

INA105 1 Channel 1 MHz 3 V/us 72 dB 20 mA 500 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise A 595- A 595-THS4130IDGN
2.182Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

THS4130 1 Channel 170 MHz 52 V/us 95 dB 85 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Full Diff I/O Hi Sl
311Expected 29/04/2026
Min.: 1
Mult.: 1

THS4141 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Wideband Lo-Noise Lo -Distortion A 595-T A 595-THS4504DGNR
302Expected 02/03/2026
Min.: 1
Mult.: 1

THS4504 1 Channel 210 MHz 1.8 kV/us 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Very lo pwr 4Ch R-R outpt fully diff amp A 595-THS4524IDBT
1.999Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

THS4524 4 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-38 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IDGKT
6.833On Order
Min.: 1
Mult.: 1
Reel: 2.500

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IDGKR
3.725On Order
Min.: 1
Mult.: 1
Reel: 250

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Pwr 0.25mA RRO fully diff amp A 595-THS4531IRUNR
1.495Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 250

THS4531 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision Unity Gain
18On Order
Min.: 1
Mult.: 1

INA105 1 Channel 3 V/us 86 dB 125 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Texas Instruments Differential Amplifiers Precision Unity Gain Non-Stocked Lead-Time 6 Weeks
Min.: 20
Mult.: 20

INA105 1 Channel 3 V/us 86 dB 125 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation ALT 595-INA159AIDGKR Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

INA159 2 Channel 15 V/us 86 dB 500 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA592 1 Channel 2 MHz 18 V/us 82 dB, 88 dB 65 mA 14 uV, 28 uV 36 V 4.5 V - 40 C + 125 C SMD/SMT VSON-10 Reel
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

INA597 1 Channel 2 MHz 18 V/us 72 dB 65 mA 14 uV, 28 uV 36 V 4.5 V - 40 C + 125 C SMD/SMT VSON-10 Reel
Texas Instruments Differential Amplifiers 4.5 GHz ultra wideba nd digital variable A 595-LMH6401IRMZT Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

LMH6401 17.4 kV/us - 40 C + 85 C SMD/SMT UQFN-HR-16 Reel
Texas Instruments Differential Amplifiers Hi-Spd Fully Diff Pr ogram Gain Amp A 59 A 595-PGA870IRHDT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

PGA870 2.9 kV/us 54 dB to 76 dB 3 mV 143 mA - 40 C + 85 C SMD/SMT VQFN-28 Reel

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4120CD A 595-THS4120CDGNR Non-Stocked Lead-Time 6 Weeks
Min.: 240
Mult.: 80

THS4120 1 Channel 55 V/us 64 dB to 96 dB 100 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube