INA237AIDGSR

Texas Instruments
595-INA237AIDGSR
INA237AIDGSR

Mfr.:

Description:
Current Sense Amplifiers 85-V 16-bit I2C ou t put current/voltage INA237AIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.661

Stock:
1.661
Can Dispatch Immediately
On Order:
7.500
Expected 25/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,67 kr. 15,67 kr.
11,71 kr. 117,10 kr.
10,67 kr. 266,75 kr.
9,55 kr. 955,00 kr.
9,03 kr. 2.257,50 kr.
8,73 kr. 4.365,00 kr.
8,50 kr. 8.500,00 kr.
Full Reel (Order in multiples of 2500)
8,06 kr. 20.150,00 kr.
7,98 kr. 39.900,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA237
1 Channel
10 kHz
- 300 mV to 85 V
120 dB
100 pA
15 uV
5.5 V
2.7 V
640 uA
0.3 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-10
Reel
Cut Tape
MouseReel
Accuracy: +/- 0.15 C
Amplifier Type: Digital
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Output Current per Channel: 10 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA237/INA237-Q1 Current/Voltage/Power Monitors

Texas Instruments INA237/INA237-Q1 Current/Voltage/Power Monitors are ultra-precise digital power monitors with a 16-bit delta-sigma (ΔΣ) ADC specifically designed for current-sensing applications. The device can measure a full-scale differential input of ±163.84mV or ±40.96mV across a resistive shunt sense element with common-mode voltage support from –0.3V to +85V. The INA237/INA237-Q1 reports current, bus voltage, temperature, and power, all while performing the needed calculations in the background. The integrated temperature sensor is ±1°C accurate for die temperature measurement and is useful in monitoring the system's ambient temperature.