MAX918 Series Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 2.572In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Open Drain 120 us General Purpose with Reference 1.8 V 5.5 V 750 nA 50 mA 5 mV 1 nA - 40 C + 85 C MAX918 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 30In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 120 us General Purpose with Reference 1.8 V 5.5 V 750 nA 50 mA 10 mV 1 nA - 40 C + 85 C MAX918 Tube
Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 47.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SO-8 1 Channel Open Drain General Purpose with Reference 1.8 V 5.5 V 1.3 uA 50 mA 10 mV 2 nA - 40 C + 85 C MAX918 Reel