TDFN-8 Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator 598In Stock
Min.: 1
Mult.: 1
Max.: 584

SMD/SMT TDFN-8 1 Channel LVDS 2.7 V 3.6 V 17 mA 500 uV 1.3 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Dual nanoPower Comparator with Built-In 2.869In Stock
Min.: 1
Mult.: 1
Max.: 2.869
: 2.500

SMD/SMT TDFN-8 2 Channel Push-Pull 10 us General Purpose 1.7 V 5.5 V 1.35 uA 100 nA 14 mV 5 nA - 40 C + 125 C MAX49017 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator 443In Stock
Min.: 1
Mult.: 1
Max.: 410

SMD/SMT TDFN-8 1 Channel LVDS 280 ps Differential 2.7 V 3.6 V 17 mA 24 mA 500 uV 10 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel