Open Collector Analog Comparators

Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor Analog Comparators ICs, Amplifiers & Linear, EMARMOUR™ Series, Automotive Excellent EMI Characteristics Ground Sense Comparators 4.631In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-J8 2 Channel Open Collector 1.3 us Differential 3 V 36 V 600 uA 2 mV 250 nA - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators ICs, Amplifiers & Linear, EMARMOUR™ Series, Automotive Excellent EMI Characteristics Ground Sense Comparators 4.300In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-B-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 1.2 mA 2 mV 50 nA - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.2-Vto36VmicroPower Compar5-SOT-40to125 A 595-TLV1701AIDRLT 24.003In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOT-5X3-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator 7.223In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 3 mV 250 nA 0 C + 70 C LM339A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator 11.603In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

Renesas Electronics Analog Comparators LINEAR IC COMPARATOR TSSOP 4.298In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 1 Channel Open Collector 16 us General Purpose 2 V 32 V 16 mA 1 mV 20 nA - 40 C + 125 C UPC177GR Reel, Cut Tape
ROHM Semiconductor Analog Comparators 2ch Grnd Snse Cmprtr 3-32V; Low Current 8.713In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-B-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -25 to 85 deg C 22.041In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 5.853In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-14 4 Channel Open Collector 1 us General Purpose 3 V 32 V 1.2 mA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Single Supply Dual Comparator 5.334In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TVSP-8 2 Channel Open Collector 500 ns 2 V 14 V 400 uA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 5mV 36V 510mW 0.5mV 50nA 106dB 3.496In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 1.1 mA 16 mA 500 uV 20 nA - 40 C + 125 C NJM2901 Reel, Cut Tape
onsemi Analog Comparators COMP DUAL 24.500In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Extended Temp 73.116In Stock
Min.: 1
Mult.: 1
Max.: 440
: 2.500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -40 to 105 deg C 27.721In Stock
Min.: 1
Mult.: 1
Max.: 440
: 2.500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
Renesas Electronics Analog Comparators LINEAR IC COMPARATOR MSOP 4.657In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT TSSOP-8 1 Channel Open Collector 1.8 us General Purpose 2 V 32 V 16 mA 2 mV 250 nA - 40 C + 125 C UPC277MP Reel, Cut Tape
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM339DR 2.873In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Quad Single Supply 1.635In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-14 4 Channel Open Collector 1.3 us General Purpose with Reference 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C NJM2901 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual Single Supply 1.155In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT DMP-8 2 Channel Open Collector 500 ns General Purpose with Reference 2 V 14 V 1 mA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator 3.082In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SO-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 3 mV 250 nA 0 C + 70 C LM339A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator ALT 595-LM339APWR A ALT 595-LM339APWR 3.700In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 2 mA 6 mA 3 mV 250 nA 0 C + 70 C LM339A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 180 ns 3V Comparator A 926-LM6511IMX/NOP A 926-LM6511IMX/NOPB 561In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector 180 ns General Purpose 2.5 V 30 V 3.5 mA 8 mA 8 mV 200 nA - 40 C + 85 C LM6511 Tube
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM339PWR 5.597In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 5mV 36V 880mW 0.5mV 50nA 106dB 2.475In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 1.1 mA 16 mA 500 uV 20 nA - 40 C + 125 C NJM2901 Reel, Cut Tape
ROHM Semiconductor Analog Comparators Grd Sense Cmprtr 2-36V 7mV Max 72.262In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1 Channel Open Collector 1.3 us General Purpose 2 V 36 V 300 uA 16 mA 7 mV 250 nA - 40 C + 85 C BA8391G Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARAT 11.413In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3.000

SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel