CMOS Analog Comparators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Micropower CMOS dual voltage comparator 3.872In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA 0 C + 70 C TS393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Dual Volt 2.378In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower CMOS dual voltage comparator 2.736In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower CMOS dual voltage comparator 7.885In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel
ABLIC Analog Comparators Single Comparator 2.050In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TMSOP-8 1 Channel CMOS 65 us General Purpose 900 mV 5.5 V 1.3 uA 70 uA 5 mV 1 pA - 40 C + 85 C S-89531 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.5-ns dual-channel high-speed rail-to-
4.982Expected 03/06/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel CMOS 2.4 V 5.5 V 4.9 mA 5 mV 1 uA - 40 C + 125 C TLV3602 Reel, Cut Tape, MouseReel
ABLIC Analog Comparators DUAL COMPARATR 4MV 50UA 1.8V-5.5V Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT SNT-8A 1 Channel CMOS 100 us General Purpose 1.8 V 5.5 V 5 uA 20 mA 4 mV 1 pA - 40 C + 85 C S-89240 Reel