Texas Instruments Analog Comparators

Results: 982
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Automotive dual hi g h-speed high-v 2.229In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Open Drain General Purpose 2.7 V 40 V 75 uA 300 uV - 40 C + 125 C TLV1842 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive dual hi g h-speed high-v 2.799In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-8 2 Channel Open Drain 2.7 V 40 V 75 uA 300 uV 500 pA - 40 C + 125 C TLV1842 Reel, Cut Tape
Texas Instruments Analog Comparators 40V nanopower dual c omparator with push 2.559In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Push-Pull Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1852 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V nanopower quad c omparator with push 2.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-14 4 Channel Push-Pull Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1854 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V nanopower dual c omparator with open 2.059In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Open Drain Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1862 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V nanopower quad c omparator with open 2.903In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-14 4 Channel Open Drain Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1864 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V single-channel s plit-supply ground- 2.210In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-8 1 Channel Push-Pull 2.7 V 40 V 100 uA 300 uV 500 pA - 40 C + 125 C TLV1871 Reel, Cut Tape
Texas Instruments Analog Comparators 40V split-supply gro und-sensing compara 4.031In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-10 2 Channel Push-Pull 2.7 V 40 V 70 uA 500 uV 5 nA - 40 C + 125 C TLV1872 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 65V open-drain compa rator with 2.5V int 2.224In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WSON-8 2 Channel Open Drain 3.3 V 65 V 8 uA 1 mA 500 uV 2 pA - 40 C + 125 C TLV1922 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 20ns single-channel comparator with push 4.352In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull Window 1.8 V 40 V 350 nA 200 nA 4.4 mV 1 nA - 40 C + 125 C TLV3231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 20ns single-channel comparator with push 3.241In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 2.7 V 5.5 V 200 uA 4 mV 1 nA - 40 C + 125 C TLV3231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AEC-Q100-qualified 2 0ns single-channel 2.724In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull Window 1.8 V 40 V 200 uA 4.4 mV 10 nA - 40 C + 125 C TLV3231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 20ns dual-channel co mparator with push- 1.981In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TLV3232 Reel, Cut Tape
Texas Instruments Analog Comparators Low-power comparator with reference (inv 2.909In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5 1 Channel 1.6 V 5.5 V - 40 C + 125 C TLV4051
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 2.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WSON-8 2 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 2.5-ns du al-channel high-sp 2.566In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 TLV3602 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage high-per 57.170In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-THIN-14 4 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Enhanced-product 2.5 -ns single channel 412In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 7.8 mA 7 mV 5 uA - 55 C + 125 C TLV3603 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 9.048In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel Push-Pull 6 us Differential 1.65 V 5.5 V 2.8 uA 5 mA 6 mV 10 pA - 40 C + 125 C TLV3012B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Extended-temperature 2.5-ns rail-to-rail 2.469In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 2 Channel Push-Pull 2.4 V 5.5 V 7 mA 10 mV 1 uA - 55 C + 125 C TLV3603E Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 800-ps dual high-sp eed rail-to-rail inp 4.445In Stock
Min.: 1
Mult.: 1

SMD/SMT WQFN-16 2 Channel LVDS 2.4 V 5.5 V 7.5 mA 10 mA 500 uV 5 uA - 40 C + 125 C TLV3607
Texas Instruments Analog Comparators Automotive single di fferential comparat 2.838In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us General Purpose 2 V 36 V 700 uA 9 mV 250 nA - 40 C + 150 C TL331 Reel, Cut Tape
Texas Instruments Analog Comparators 7ns push-pull compar ator with rail-to-r 572In Stock
3.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 2.7 V 5.5 V 1.1 mA 1 V 1.5 nA - 40 C + 125 C TLV3511 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 2.592In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.6 V 6.5 V 390 nA 100 uV 2 pA - 40 C + 125 C TLV7031QDBVRQ1G4 Reel, Cut Tape
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu 2.947In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.6 V 6.5 V 335 nA 100 uV 2 pA - 40 C + 125 C TLV7031 Reel, Cut Tape