Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AIDBVT 7.472In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 0.9V-6.5V Nano-Pwr C omparator A 595-TLV A 595-TLV3691IDCKT 38.177In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 24 us General Purpose 900 mV 6.5 V 150 nA 42 mA 15 mV 100 pA - 40 C + 125 C TLV3691 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 225-ps hi gh-speed comparator 2.680In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WSON-8 2 Channel LVDS Differential 2.7 V 5.25 V 5 mV 10 uA - 40 C + 125 C TLV3801 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower small siz e comparator (dual 26.441In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Push-Pull 260 ns General Purpose 1.6 V 6.5 V 4.7 uA 8 mV 2 pA - 40 C + 125 C TLV7012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7211AIM5/NOPB 27.074In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Comp-45Ns 65Ua RRIO A 926-LMV7239M5X/NOP A 926-LMV7239M5X/NOPB 13.821In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 85 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response reinf orced isolated diff 2.634In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 10 mA 25 nA - 40 C + 125 C AMC23C10 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 1.386In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel Open Drain 6 us Differential 1.65 V 5.5 V 2.8 uA 500 uA 6 mV 10 pA - 40 C + 125 C TLV3011B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Enhanced-product mic ropower single comp 2.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Push-Pull 2 us General Purpose 1.65 V 5.5 V 500 uA 300 uV 4.5 pA - 55 C + 125 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.5-ns high-speed ra il-to-rail comparat 675In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 1 Channel Push-Pull Differential 2.4 V 5.5 V 4.9 mA 5 mV 5 uA - 40 C + 125 C TLV3601 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.2-Vto36VmicroPower Compar5-SOT-40to125 A 595-TLV1701AIDRLT 24.846In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-5X3-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 3.963In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SON-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2.29 uA 6 mV - 40 C + 85 C TLV4082 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 5.5-V 700-ps high- s peed dual RSPECL c A 926-LMH7322SQE/NOPB 2.403In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT WQFN-24 2 Channel Complementary 700 ps General Purpose 2.7 V 12 V 20 mA 8 mV 5 uA - 40 C + 125 C LMH7322 Reel, Cut Tape, MouseReel
Texas Instruments TLV1811DBVR
Texas Instruments Analog Comparators Single-channel micro power high-voltage 5.534In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2.4 V 40 V - 40 C + 125 C TLV1811 Reel, Cut Tape, MouseReel
Texas Instruments TLV1821DBVR
Texas Instruments Analog Comparators Single-channel micro power high-voltage 4.136In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 TLV1821 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response isolat ed window comparato 2.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 3 V 5.5 V 25 nA - 40 C + 125 C AMC22C12 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive fast-resp onse isolated windo 2.599In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 3 V 5.5 V 25 nA - 40 C + 125 C AMC22C12 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response reinf orced isolated comp 1.372In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 3.7 mA 25 nA - 40 C + 125 C AMC23C11 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response reinf orced isolated wind 1.507In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 4.3 mA 25 nA - 40 C + 125 C AMC23C12 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive fast-res ponse reinforced i 1.316In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 4.3 mA 25 nA - 40 C + 125 C AMC23C12 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 6.630In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us Differential 2 V 36 V 800 uA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 10.705In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-14 4 Channel Open Collector 1 us Differential 2 V 36 V +/- 800 uA to +/- 1 mA 20 mA 3.5 mV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 10.551In Stock
Min.: 1
Mult.: 1

SMD/SMT WQFN-16 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 1 mA 21 mA 370 uV 25 nA - 40 C + 125 C LM2901B
Texas Instruments Analog Comparators Automotive 36-V qu a d differential stan 2.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us General Purpose 2 V 36 V 600 uA to 800 uA 4 mA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 36-V qu a d differential stan 3.011In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 3.5 mV 3.5 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel