Nisshinbo Micro Devices Analog Comparators

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo Analog Comparators Dual Single Supply 6.244In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT DMP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Single Supply Dual Comparator 34In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TVSP-8 2 Channel Open Collector 500 ns 2 V 14 V 400 uA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Quad Single Supply 268In Stock
2.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-14 4 Channel Open Collector 1.3 us General Purpose with Reference 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C NJM2901 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual Single Supply 2.160In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT DMP-8 2 Channel Open Collector 500 ns General Purpose with Reference 2 V 14 V 1 mA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual Single Supply 662In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-8 2 Channel Open Collector 1.5 us 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual 20nA 80mV 2mV 36V 690mW 16mA 2.306In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 13 us General Purpose 2 V 36 V 600 uA 16 mA 500 uV 250 nA - 40 C + 85 C NJM393 Reel, Cut Tape
Nisshinbo Analog Comparators Quad Single Supply 1.421In Stock
Min.: 1
Mult.: 1

SMD/SMT DMP-14 4 Channel Open Collector 1.3 us 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C NJM2901 Tube
Nisshinbo Analog Comparators Dual Single Supply 3.437In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT DMP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual Single Supply 1.677In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 2 Channel Open Collector 500 ns 2 V 14 V 1 mA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Tube
Nisshinbo Analog Comparators 4.015In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-88A-5 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 5.680In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Sgl Ch LP Comparator 3mV 0.5mA 36V 2.504In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector 1.3 us General Purpose 2 V 36 V 400 uA 500 uV 20 nA - 40 C + 125 C NJM8190/NJM8191 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 5mV 36V 880mW 0.5mV 50nA 106dB 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 1.1 mA 16 mA 500 uV 20 nA - 40 C + 125 C NJM2901 Reel, Cut Tape
Nisshinbo Analog Comparators Dual Single Supply 2.071In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 2.455In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-88A-5 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nisshinbo NJM2903CRB1-TE1
Nisshinbo Analog Comparators Sgl Supply Quad Amp 2V to 36V 510mW 5.300In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT MSOP-8 2 Channel Open Collector General Purpose 2 V 36 V 600 uA 500 uV 250 nA - 40 C + 125 C NJM2903 Reel, Cut Tape
Nisshinbo NJM2903RB1-TE1
Nisshinbo Analog Comparators Single Supply Dual Comparator 5.291In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 5mV 36V 510mW 0.5mV 50nA 106dB 1.767In Stock
2.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SSOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 1.1 mA 16 mA 500 uV 20 nA - 40 C + 125 C NJM2901 Reel, Cut Tape
Nisshinbo Analog Comparators Quad Single Supply 1.336In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT DMP-14 4 Channel Open Collector 1.3 us General Purpose with Reference 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C NJM2901 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual Single Supply 1.575In Stock
Min.: 1
Mult.: 1

SMD/SMT DMP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Tube
Nisshinbo Analog Comparators 5.814In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nisshinbo NJM2903CG-TE2
Nisshinbo Analog Comparators Sgl Supply Quad Amp 2V to 36V 690mW 3.079In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 2 Channel Open Collector General Purpose 2 V 36 V 600 uA 500 uV 250 nA - 40 C + 125 C NJM2903 Reel, Cut Tape
Nisshinbo Analog Comparators Sinlge Supply Dual 2.210In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903
Nisshinbo Analog Comparators Dual Single Supply 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT VSP-8 2 Channel Open Collector 500 ns 2 V 14 V 1 mA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Reel, Cut Tape, MouseReel