INA241A Series Current Sense Amplifiers

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 2.163In Stock
Min.: 1
Mult.: 1

INA241A 1 Channel - 5 V to 110 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1.025In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA241A 1 Channel 1 MHz - 5 V to 110 V 150 dB 35 uA 8 uV 3.2 V 2.7 V 3 mA 0.01 % - 40 C + 125 C SMD/SMT SOT-23-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2.145In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA241A1QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 4.768In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA241A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA241A2QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1.481In Stock
3.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA241A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA241A3QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 713In Stock
3.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA241A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA241A4QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 4.420In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA241A AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 378In Stock
2.500Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA241A 1 Channel 110 V 166 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis
4.194On Order
Min.: 1
Mult.: 1

INA241A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis
5.852Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA241A 1 Channel 48 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel