CML Analog Comparators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator 1.173In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-12 1 Channel CML 1.25 ns General Purpose with Latch 2.5 V 5.5 V 25 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP607 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single Supply, CML on XFCB3.0- 611In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT LFCSP-16 1 Channel CML 150 ps General Purpose with Latch 3.1 V 5.4 V 52 mA 20 mA 5 mV 25 uA - 40 C + 85 C ADCMP572 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Comparator-CMl 13GHz 12In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 1 Channel CML 100 ps General Purpose with Latch - 500 mV 4 V 9 mA 8 mA 5 mV 15 uA - 40 C + 85 C HMC675 Cut Tape
Analog Devices Analog Comparators hi Speed Latched Comp-RSCML , 10GHz Non-Stocked Lead-Time 17 Weeks
Min.: 8
Mult.: 8

SMD/SMT SMT-16 1 Channel CML 100 ps General Purpose with Latch - 500 mV 4 V 9 mA 8 mA 5 mV 15 uA - 40 C + 85 C HMC675 Cut Tape
Analog Devices Analog Comparators Comparator-CMl 13GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT QFN-16 1 Channel CML General Purpose with Latch 9 mA 8 mA 5 mV 15 uA - 40 C + 85 C HMC675 Reel
Texas Instruments Analog Comparators 125ps high-speed CML -output comparator Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WQFN-16 1 Channel CML 3.1 V 5.25 V 65 mA 20 mA 5 mV - 40 C + 125 C Reel