60 mA Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Operational Amplifiers - Op Amps High current Op Amp Waiver required A 59 A 595-OPA564AIDWP Non-Stocked Lead-Time 26 Weeks
Min.: 140
Mult.: 140

1 Channel 17 MHz 50 V/us 20 mV 100 pA 8 V, 16 V 3.5 V, 7 V 60 mA 1.2 A 70 dB 83 nV/sqrt Hz HTSSOP-20 SMD/SMT Shutdown - 40 C + 125 C OPA561 Tube

Texas Instruments Operational Amplifiers - Op Amps High current Op Amp Waiver required A 59 A 595-OPA564AIDWPR Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1 Channel 17 MHz 50 V/us 20 mV 100 pA 8 V, 16 V 3.5 V, 7 V 60 mA 1.2 A 70 dB 83 nV/sqrt Hz HTSSOP-20 SMD/SMT Shutdown - 40 C + 125 C OPA561 Reel