Texas Instruments TLV3601 Series Analog Comparators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 2.5-ns high-speed ra il-to-rail comparat 3.354In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull Differential 2.4 V 5.5 V 4.9 mA 5 mV 5 uA - 40 C + 125 C TLV3601 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 2.5-ns h igh-speed rail-to-ra 570In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull Differential 2.4 V 5.5 V 4.9 mA 5 mV 5 uA - 40 C + 125 C TLV3601 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.5-ns high-speed ra il-to-rail comparat 675In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 1 Channel Push-Pull Differential 2.4 V 5.5 V 4.9 mA 5 mV 5 uA - 40 C + 125 C TLV3601 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.5-ns high-speed ra il-to-rail comparat TLV3601DCKT 4.655In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 2.5 ns General Purpose 2.4 V 5.5 V 6 mA 5 mV 5 uA - 40 C + 125 C TLV3601 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 2.5-ns h igh-speed rail-to-ra 1.060In Stock
3.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull Differential 2.4 V 5.5 V 5 mV 1 uA - 40 C + 125 C TLV3601 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.5-ns high-speed ra il-to-rail comparat TLV3601DCKR 153In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 2.5 ns General Purpose 2.4 V 5.5 V 6 mA 30 mA 5 mV 1 uA - 40 C + 125 C TLV3601 Reel, Cut Tape, MouseReel