Texas Instruments TLC27L2B Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LiNCMOS Low Bias D A 595-TLV27L2CDR A 59 A 595-TLV27L2CDR 977In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 204 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2B Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27L2BCD 4.624In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 110 kHz 30 mV/us 204 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27L2BID 2.960In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 110 kHz 30 mV/us 204 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual 94In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 204 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2B Tube