Texas Instruments THS6204 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Dual Port VDSL2 Line Driver Amp A 595-TH A 595-THS6204IRHFR 14In Stock
250Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 250

THS6204 2 Channel 160 MHz 3.8 kV/us 65 dB 424 mA 50 uA 15 mV 28 V 10 V 21 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Dual Port VDSL2 Line Driver Amp Non-Stocked Lead-Time 6 Weeks
Min.: 360
Mult.: 60

THS6204 2 Channel 160 MHz 3.8 kV/us 65 dB 424 mA 50 uA 15 mV 28 V 10 V 21 mA - 40 C + 85 C SMD/SMT HTSSOP-24 Tube
Texas Instruments High Speed Operational Amplifiers Dual Port VDSL2 Line Driver Amp A 595-TH A 595-THS6204IRHFT Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

THS6204 2 Channel 3.8 kV/us 53 dB to 65 dB 50 mV 28 V 10 V 21 mA - 40 C + 85 C VQFN-24 Reel