Texas Instruments THS4522 Series Differential Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Differential Amplifiers Lo Pwr dual channel R-R fully Diff amp A A 595-THS4522IPW 6.255In Stock
Min.: 1
Mult.: 1
Reel: 2.000

THS4522 2 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Lo Pwr dual channel R-R fully Diff amp A A 595-THS4522IPWR 238In Stock
Min.: 1
Mult.: 1

THS4522 2 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube