Texas Instruments SA5532A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise Op Am p A 595-SA5532AD A A 595-SA5532AD 3.638In Stock
Min.: 1
Mult.: 1
Max.: 330
: 2.500

2 Channel 10 MHz 9 V/us 4 mV 800 nA 30 V 10 V 8 mA 38 mA 100 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C SA5532A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise Op Am p 413In Stock
1.000Expected 29/04/2026
Min.: 1
Mult.: 1
Max.: 200

2 Channel 10 MHz 9 V/us 4 mV 800 nA 30 V 10 V 8 mA 38 mA 100 dB 5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C SA5532A Tube