Texas Instruments OPA4182 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments OPA4182IDR
Texas Instruments Precision Amplifiers 36-V 5-MHz quad l ow -noise zero-drift O OPA4182IDT 2.432In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA4182 Reel, Cut Tape, MouseReel


Texas Instruments Precision Amplifiers 36-V 5-MHz quad l ow -noise zero-drift O OPA4182IDR 149In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel 5 MHz 10 V/us 450 nV 350 pA 36 V 4.5 V 850 uA 65 mA 168 dB 5.7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4182 Reel, Cut Tape, MouseReel