Texas Instruments OPA2822 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments High Speed Operational Amplifiers SpeedPlus Dual Wide band Low-Noise A 595 A 595-OPA2822E/2K5 388In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2822 2 Channel 240 MHz 170 V/us 100 dB 110 dB 90 mA 21 uA 200 uV 12 V 5 V 4.8 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers SpeedPlus Dual Wide band Low-Noise A 595 A 595-OPA2822U/2K5 308In Stock
Min.: 1
Mult.: 1

OPA2822 2 Channel 240 MHz 170 V/us 100 dB 110 dB 90 mA 21 uA 200 uV 12 V 5 V 4.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers SpeedPlus Dual Wide band Low-Noise A 595 A 595-OPA2822E/250 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

OPA2822 2 Channel 200 MHz 170 V/us 90 dB 85 dB to 110 dB 18 uA 1.2 mV 12.6 V 4 V 9.6 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers SpeedPlus Dual Wide band Low-Noise A 595 A 595-OPA2822U Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

OPA2822 2 Channel 200 MHz 170 V/us 90 dB 85 dB to 110 dB 18 uA 1.2 mV 12.6 V 4 V 9.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel