Texas Instruments OPA27 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU/2K5 1.849In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 1.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA27 Tube
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU 2.498In Stock
2.500Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 8 MHz 1.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA27 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU/2K5 332In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 1.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA27 Tube