Texas Instruments OPA2333P Series Operational Amplifiers - Op Amps

Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps 1.8-V 17-uA two-ch a nnel micropower ze A 595-OPA2333PIDSGT 2.406In Stock
3.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333P Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8-V 17-uA two-ch a nnel micropower ze A 595-OPA2333PIDSGR 515In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333P Reel, Cut Tape, MouseReel