Texas Instruments OPA2132 Series High Speed Operational Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier 122In Stock
Min.: 1
Mult.: 1

OPA2132 2 Channel 8 MHz 20 V/us 130 dB 100 dB 40 mA 50 pA 250 uV 36 V 5 V 4 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132U 2.515In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2132 2 Channel 8 MHz 20 V/us 130 dB 96 dB 40 mA 50 pA 200 uV 36 V 5 V 4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132U/2K5 1.018In Stock
Min.: 1
Mult.: 1

OPA2132 2 Channel 8 MHz 20 V/us 130 dB 96 dB 40 mA 50 pA 200 uV 36 V 5 V 4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132UA/2K5 4.672In Stock
Min.: 1
Mult.: 1

OPA2132 2 Channel 8 MHz 20 V/us 120 dB 86 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 8 LD PDIP FET OP AMP ALT 595-OPA2132PA A ALT 595-OPA2132PA 210In Stock
Min.: 1
Mult.: 1

OPA2132 2 Channel 8 MHz 20 V/us 120 dB 94 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132UA 1.526In Stock
2.500Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

OPA2132 2 Channel 8 MHz 20 V/us 120 dB 86 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132UA/2K5 101In Stock
Min.: 1
Mult.: 1

OPA2132 2 Channel 8 MHz 20 V/us 120 dB 94 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 125 C Through Hole PDIP-8 Tube