Texas Instruments LPV812 Series Operational Amplifiers - Op Amps

Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Operational Amplifiers - Op Amps Dual Channel 425nA P recision Nanopower A 595-LPV812DGKR 693In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 8 kHz 2 mV/us 300 uV 100 fA 5.5 V 1.6 V 425 nA 4.7 mA 98 dB 420 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LPV812 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Channel 425nA P recision Nanopower A 595-LPV812DGKT 796In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8 kHz 2 mV/us 300 uV 100 fA 5.5 V 1.6 V 425 nA 4.7 mA 98 dB 420 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LPV812 Reel, Cut Tape, MouseReel