STMicroelectronics TSV794 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp. 2.440In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 50 MHz 30 V/us 200 pA 5.5 V 2.2 V 5.5 mA 140 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV794 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp. 908In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz 30 V/us 200 pA 5.5 V 2.2 V 140 nV/sqrt Hz SO-14 SMD/SMT No Shutdown - 40 C + 125 C TSV794 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp. 298In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz 30 V/us 200 pA 5.5 V 2.2 V 140 nV/sqrt Hz SO-14 SMD/SMT No Shutdown - 40 C + 125 C TSV794 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp. 47In Stock
2.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 50 MHz 30 V/us 200 pA 5.5 V 2.2 V 5.5 mA 140 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV794 Reel, Cut Tape, MouseReel