STMicroelectronics LMC6482 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 16V CMOS operational amplifier, dual, GBP 2.7MHz 8.908In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 2.7 MHz 1.4 V/us 2 mV 50 pA 16 V 2.7 V 570 uA 45 mA 98 dB 19 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMC6482 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 16V CMOS operational amplifier, dual, GBP 2.7MHz 1.685In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.7 MHz 1.4 V/us 2 mV 1 pA 16 V, 16 V 2.7 V, 2.7 V 660 uA 68 mA 75 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMC6482 Reel, Cut Tape, MouseReel