STMicroelectronics L272 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps DUAL Pwr Op Amp 10.093In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 350 kHz 1 V/us 60 mV 2.5 uA 28 V, +/- 14 V 4 V, +/- 2 V 8 mA 1 A 60 dB SOIC-16 SMD/SMT Shutdown - 40 C + 85 C L272 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Hi-Gain Hi-Out 981In Stock
1.000Expected 09/03/2026
Min.: 1
Mult.: 1

2 Channel 350 kHz 1 V/us 60 mV 2.5 uA 28 V, +/- 14 V 4 V, +/- 2 V 8 mA 1 A 60 dB SOIC-16 SMD/SMT Shutdown - 40 C + 85 C L272 Tube