1.4 mm Zener Diodes

Results: 1.664
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diodes Incorporated Zener Diodes 200mW 16V Zener AEC-Q101 Qualified 93.422In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

16 V SMD/SMT SOD-323-2 200 mW 5.56 % 40 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Panjit Zener Diodes 410mW,ZENER,SOT-23,22V 2.988In Stock
Min.: 1
Mult.: 1
: 3.000

22 V SMD/SMT SOT-23-3 410 mW 5 % 100 nA 55 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 2.989In Stock
Min.: 1
Mult.: 1
: 3.000

5.6 V SMD/SMT SOD-323-2 200 mW 5 uA 11 Ohms - 65 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape
Nexperia Zener Diodes BZB84-B3V9-Q/SOT23/T O-236AB 2.996In Stock
Min.: 1
Mult.: 1

3.98 V SMD/SMT SOT-23-3 300 mW 2 %, 5 % 3 uA - 55 C + 150 C Dual Common Anode 5 mA
Nexperia Zener Diodes BZX8450-C4V3-Q/SOT23/TO-236AB 204In Stock
3.000Expected 07/06/2027
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOT-23-3 250 mW 5 % 4 uA 95 Ohms - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZB84-C27-Q/SOT23/TO -236AB 2.546In Stock
Min.: 1
Mult.: 1

28.9 V SMD/SMT SOT-23-3 300 mW 2 %, 5 % 50 nA - 55 C + 150 C Dual Common Anode 5 mA
Nexperia Zener Diodes ZENER SOT-23 .25W 33 V 3.125In Stock
Min.: 1
Mult.: 1
: 3.000

33 V SMD/SMT SOT-23-3 250 mW 1 % 50 nA - 55 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes ZENER SOT-23 .25W 13 V 2.968In Stock
Min.: 1
Mult.: 1
: 10.000

13 V SMD/SMT SOT-23-3 250 mW 5 % 100 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-C6V8-Q/SOT23/TO-236AB 219In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

6.8 V SMD/SMT SOT-23-3 250 mW 5 % 2 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX8450-B3V6-Q/SOT23/TO-236AB 1.873In Stock
3.000Expected 28/04/2027
Min.: 1
Mult.: 1

SMD/SMT SOT-23-3 250 mW - 55 C + 150 C Single
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 2.618In Stock
Min.: 1
Mult.: 1
: 3.000

33 V SMD/SMT SOD-323-2 200 mW 325 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Nexperia Zener Diodes ZENER SOT-23 .25W 7. 5V 461In Stock
Min.: 1
Mult.: 1
: 3.000

7.5 V SMD/SMT SOT-23-3 250 mW 1 % 1 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes ZENER SOT-23 .25W 6. 5V 619In Stock
Min.: 1
Mult.: 1
: 3.000

6.5 V SMD/SMT SOT-23-3 250 mW 3 % 50 nA 100 Ohms 0 C + 150 C Single 250 uA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 300mW,ZENER,SOT-23,5.1V 2.880In Stock
Min.: 1
Mult.: 1
: 3.000

5.1 V SMD/SMT SOT-23-3 300 mW 100 nA 60 Ohms - 55 C + 150 C Dual Common Anode 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 251In Stock
108.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

16 V SMD/SMT SOD-323-2 200 mW 5.56 % 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 300MW 24V 125In Stock
Min.: 1
Mult.: 1
: 3.000

24.2 V SMD/SMT SOT-23-3 300 mW 5 % 80 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C2
Nexperia Zener Diodes ZENER SOT-23 .25W 10 V 423In Stock
Min.: 1
Mult.: 1
: 3.000

10 V SMD/SMT SOT-23-3 250 mW 1 % 200 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes ZENER SOT-23 .25W 6. 8V 2.371In Stock
Min.: 1
Mult.: 1
: 3.000

6.8 V SMD/SMT SOT-23-3 250 mW 1 % 2 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX8450-C4V3/SOT23/TO-236AB 237In Stock
3.000Expected 07/06/2027
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT TO-236AB-3 250 mW 5 % 4 uA 95 Ohms - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel BZX8450
Nexperia Zener Diodes BZB84-B3V6-Q/SOT23/T O-236AB 2.990In Stock
Min.: 1
Mult.: 1

3.67 V SMD/SMT SOT-23-3 300 mW 2 %, 5 % 5 uA - 55 C + 150 C Dual Common Anode 5 mA
Nexperia Zener Diodes ZENER SOT-23 .25W 2. 7V 204In Stock
Min.: 1
Mult.: 1
: 3.000

2.7 V SMD/SMT SOT-23-3 250 mW 1 % 20 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Zener Diodes 200MW 30V 2.997In Stock
Min.: 1
Mult.: 1
: 3.000

30 V SMD/SMT SOD323-2 200 mW - 65 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel DDZ9713
Diodes Incorporated Zener Diodes 6.8V 300mW 2.677In Stock
Min.: 1
Mult.: 1
: 3.000

6.8 V SMD/SMT SOT-23-3 300 mW 5.88 % 100 nA 8 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C6
Nexperia Zener Diodes BZB84-C7V5-Q/SOT23/T O-236AB 2.960In Stock
Min.: 1
Mult.: 1

7.9 V SMD/SMT SOT-23-3 300 mW 2 %, 5 % 1 uA - 55 C + 150 C Dual Common Anode 5 mA
Nexperia Zener Diodes ZENER SOT-23 .25W 4. 7V 2.321In Stock
Min.: 1
Mult.: 1
: 3.000

4.7 V SMD/SMT SOT-23-3 250 mW 1 % 3 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel