1.2 mm Zener Diodes

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Nexperia Zener Diodes BZB984-C5V6/SOT663/SOT3 85.051In Stock
Min.: 1
Mult.: 1
: 4.000

5.6 V SMD/SMT SOT-663-3 425 mW 5 % 1 uA 40 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
ROHM Semiconductor Zener Diodes Zener Diode 6.8V 150mW Surface Mount 7.806In Stock
Min.: 1
Mult.: 1
: 8.000

6.8 V SMD/SMT SOT-553-5 150 mW 5 % 500 nA 40 Ohms - 55 C + 150 C Quad Common Anode 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 150MW 6.8V 1.870In Stock
Min.: 1
Mult.: 1
: 8.000

6.8 V SMD/SMT SOT-553-5 150 mW 500 nA 40 Ohms + 150 C Quad Common Anode 5 mA Reel, Cut Tape, MouseReel EMZ6.8E
ROHM Semiconductor Zener Diodes LO CAPACITANCE ZENER 10.762In Stock
Min.: 1
Mult.: 1
: 8.000

6.8 V SMD/SMT SOT-553-5 150 mW 5 % 500 nA 40 Ohms + 150 C Quad Common Anode 5 mA Reel, Cut Tape, MouseReel EMZT6.8E
Nexperia Zener Diodes BZB984-C10/SOT663/SOT3 4.072In Stock
Min.: 1
Mult.: 1
: 4.000

10 V SMD/SMT SOT-663-3 425 mW 5 % 200 nA 20 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C12/SOT663/SOT3 1.955In Stock
Min.: 1
Mult.: 1
: 4.000

12.7 V SMD/SMT SOT-663-3 425 mW 5 % 100 nA 25 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C15/SOT663/SOT3 3.432In Stock
Min.: 1
Mult.: 1
: 4.000

15 V SMD/SMT SOT-663-3 425 mW 5 % 50 nA 30 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C2V4/SOT663/SOT3 7.421In Stock
Min.: 1
Mult.: 1
: 4.000

2.4 V SMD/SMT SOT-663-3 425 mW 5 % 50 uA 100 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C2V7/SOT663/SOT3 3.298In Stock
Min.: 1
Mult.: 1
: 4.000

2.7 V SMD/SMT SOT-663-3 425 mW 5 % 20 uA 100 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C3V0/SOT663/SOT3 3.460In Stock
Min.: 1
Mult.: 1
: 4.000

3 V SMD/SMT SOT-663-3 425 mW 5 % 10 uA 95 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C3V3/SOT663/SOT3 2.289In Stock
Min.: 1
Mult.: 1
: 4.000

3.3 V SMD/SMT SOT-663-3 425 mW 5 % 5 uA 95 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C3V6/SOT663/SOT3 6.697In Stock
Min.: 1
Mult.: 1
: 4.000

3.6 V SMD/SMT SOT-663-3 425 mW 5 % 5 uA 90 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C3V9/SOT663/SOT3 3.862In Stock
Min.: 1
Mult.: 1
: 4.000

3.9 V SMD/SMT SOT-663-3 425 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C4V7/SOT663/SOT3 2.305In Stock
Min.: 1
Mult.: 1
: 4.000

4.7 V SMD/SMT SOT-663-3 425 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C5V1/SOT663/SOT3 1.588In Stock
Min.: 1
Mult.: 1
: 4.000

5.1 V SMD/SMT SOT-663-3 425 mW 5 % 2 uA 60 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C6V2/SOT663/SOT3 11.390In Stock
Min.: 1
Mult.: 1
: 4.000

6.6 V SMD/SMT SOT-663-3 425 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C7V5/SOT663/SOT3 3.421In Stock
Min.: 1
Mult.: 1
: 4.000

7.5 V SMD/SMT SOT-663-3 425 mW 5 % 1 uA 15 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
ROHM Semiconductor Zener Diodes TVS ARRAY Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 8.000

12 V SMD/SMT SOT-563-6 150 mW 100 nA + 150 C Dual 5 mA Reel, Cut Tape, MouseReel RSB12JS2
Nexperia Zener Diodes BZB984-C11/SOT663/SOT3 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4.000

11.6 V SMD/SMT SOT-663-3 425 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984