SICW025N120H-BP

Micro Commercial Components (MCC)
833-SICW025N120H-BP
SICW025N120H-BP

Mfr.:

Description:
SiC MOSFETs SiC MOSFET,TO-247AB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
109,29 kr. 109,29 kr.
77,58 kr. 775,80 kr.
67,51 kr. 6.751,00 kr.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247AB-3
N-Channel
1 Channel
1.2 kV
86 A
45 mOhms
- 10 V, + 25 V
3 V
305 nC
- 55 C
+ 175 C
375 W
Enhancement
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 18.6 S
Packaging: Bulk
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 55 ns
Factory Pack Quantity: 1800
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 8 ns
Typical Turn-On Delay Time: 31 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

SICW0x 1200V SiC N-Channel MOSFETs

Micro Commercial Components (MCC) SICW0x 1200V SiC N-Channel MOSFETs amplify performance in versatile TO-247-4, TO-247-4L and TO-247AB packages. These MOSFETs feature high switching speed with low gate charge, design flexibility and reliability. The SICW0x 1200V SiC MOSFETs include a 21mΩ to 120mΩ typical wide on-resistance range and reliable performance. These SiC MOSFETs deliver superior thermal properties and a fast intrinsic diode to ensure smooth, efficient operation in challenging conditions. The SICW0x SiC MOSFETs  are available in 3-pin and 4-pin (Kelvin source) configurations. Typical applications include motor drives, welding equipment, power supplies, renewable energy systems, charging infrastructure, cloud systems and Uninterruptible Power Supply (UPS).