MSJWFR60N60-BP

Micro Commercial Components (MCC)
833-MSJWFR60N60-BP
MSJWFR60N60-BP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,TO-247AB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
46,77 kr. 84.186,00 kr.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247AB-3
N-Channel
1 Channel
600 V
58 A
30 mOhms
- 30 V, 30 V
5 V
197 nC
- 55 C
+ 150 C
223 W
Enhancement
Bulk
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 26 ns
Factory Pack Quantity: 1800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 86 ns
Typical Turn-On Delay Time: 73 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000

600V N-Channel Super Junction Power MOSFETs

Micro Commercial Components (MCC)  600V N-Channel Super Junction Power MOSFETs offer low on-resistance, low conduction loss and soft switching. These MOSFETs are designed with  an integrated fast reverse recovery diode. The 600V power MOSFETs feature ultra-low  gate charge and low impedance. These MOSFETs also meet the epoxy UL 94V-0 flammability rating. The 600V power MOSFETs are lead and halogen-free and are RoHS compliant. Typical applications include AC-DC converters, motor drives, LED drivers, charging adaptors, power management systems, solar micro-inverters and Energy Storage Systems (ESS).