MCTL80N20Y-TP

Micro Commercial Components (MCC)
833-MCTL80N20YTP
MCTL80N20Y-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,TOLL-8L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.836

Stock:
1.836 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
37,82 kr. 37,82 kr.
26,33 kr. 263,30 kr.
19,02 kr. 1.902,00 kr.
18,87 kr. 9.435,00 kr.
17,90 kr. 17.900,00 kr.
Full Reel (Order in multiples of 2000)
17,68 kr. 35.360,00 kr.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TOLL-8
N-Channel
1 Channel
200 V
80 A
13 mOhms
- 20 V, 20 V
4 V
144 nC
- 55 C
+ 150 C
250 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 90 ns
Series: MCTL80N20Y
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 40 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

150V/200V N-Channel Power MOSFETs

Micro Commercial Components (MCC) 150V/200V N-Channel Power MOSFETs are designed for harsh environments and operate at 150Vds and 200Vds drain-source breakdown voltage. These MOSFETs deliver exceptional thermal performance and robust power handling for various industrial and consumer devices. The 150V/200V N-channel power MOSFETs feature optimal performance and efficiency, including low RDS(on), high power density, and leverage Split-Gate Trench (SGT) technology. These power MOSFETs are halogen-free, meet UL 94V-0 flammability rating, and are lead-free/RoHS compliant. The 150V/200V N-channel power MOSFETs are available in D2PAK and TOLL packages that enhance durability and operation. These N-channel power MOSFETs are ideal for industrial, consumer electronics, and computing applications.