GRF5040

Guerrilla RF
459-GRF5040
GRF5040

Mfr.:

Description:
RF Amplifier 0.1-3.8GHz Gain 15.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.598

Stock:
1.598 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
41,03 kr. 41,03 kr.
29,77 kr. 297,70 kr.
27,75 kr. 693,75 kr.
24,47 kr. 2.447,00 kr.
23,13 kr. 5.782,50 kr.
20,81 kr. 10.405,00 kr.
17,53 kr. 17.530,00 kr.
Full Reel (Order in multiples of 1500)
16,64 kr. 24.960,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 3.8 GHz
4.5 V to 10 V
160 mA
15.5 dB
0.67 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
GaAs
30.8 dBm
45.5 dBm
- 40 C
+ 105 C
GRF5040
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Input Return Loss: - 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

GRF50x0 Power LNAs

Guerrilla RF GRF50x0 Power-LNAs are high linearity power amplifiers (PA) with ultra-low noise figures (NF) for demanding first, second or third stage LNA applications. Wideband tunes deliver excellent P1dB, IP3, and NF over various bands. These Guerrilla RF high-performance devices can be tuned from 0.01GHz to 6.0GHz with >30% fractional bandwidths. Typical applications are linear driver amps for high PAR waveforms like LTE and WCDMA, small cell cellular repeaters, and signal boosters.