GBU5010-BP

Micro Commercial Components (MCC)
833-GBU5010-BP
GBU5010-BP

Mfr.:

Description:
Bridge Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.605

Stock:
1.605 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,95 kr. 8,95 kr.
5,65 kr. 56,50 kr.
5,41 kr. 541,00 kr.
4,30 kr. 2.150,00 kr.
3,95 kr. 3.950,00 kr.
3,83 kr. 7.660,00 kr.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Radial
GBU-4
25 A
1 kV
1 V
1 kA
- 55 C
+ 150 C
22.3 mm
3.6 mm
18.8 mm
GBU5010
Bulk
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

High-Current Bridge Rectifiers

Micro Commercial Components (MCC) High-Current Bridge Rectifiers are high-voltage, high-current bridge rectifiers with a 1000V capacity. The MCC rectifiers offer robust reliability and efficiency. The GBU package is 48% smaller than the popular GBJ while maintaining thermal stability, with only 20% derating under similar current ratings. This compact design and outstanding thermal properties make these rectifiers ideal for limited-space applications. Catering to various industries, the rectifiers provide a dependable solution for power supplies and AC-DC rectification.