1.4 mm Zener Diodes

Results: 1.662
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Panjit Zener Diodes 300mW,ZENER,SOT-23,22V 2.980In Stock
Min.: 1
Mult.: 1
: 3.000

22 V SMD/SMT SOT-23-3 300 mW 100 nA 55 Ohms - 55 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel ZSM-03TCA
Panjit Zener Diodes 300mW,ZENER,SOT-23,36V 2.623In Stock
Min.: 1
Mult.: 1
: 3.000

36 V SMD/SMT SOT-23-3 300 mW 100 nA 90 Ohms - 55 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel ZSM-03TCA
Panjit Zener Diodes 300mW,ZENER,SOT-23,5.6V 6.394In Stock
Min.: 1
Mult.: 1
: 3.000

5.6 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 40 Ohms - 55 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel ZSM-03TCA
Panjit Zener Diodes 410mW,ZENER,SOT-23,14V 1.069In Stock
Min.: 1
Mult.: 1
: 3.000

14 V SMD/SMT SOT-23-3 410 mW 100 nA 30 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,15V 1.395In Stock
Min.: 1
Mult.: 1
: 3.000

15 V SMD/SMT SOT-23-3 410 mW 100 nA 30 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 410mW,ZENER,SOT-23,18V 2.655In Stock
Min.: 1
Mult.: 1
: 3.000

18 V SMD/SMT SOT-23-3 410 mW 2 % 100 nA 45 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,3.3V 2.686In Stock
Min.: 1
Mult.: 1
: 3.000

3.3 V SMD/SMT SOT-23-3 410 mW 5 uA 95 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,4.7V 428In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

4.7 V SMD/SMT SOT-23-3 410 mW 2 % 3 uA 80 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,5.1V 9.050In Stock
Min.: 1
Mult.: 1
: 3.000

5.1 V SMD/SMT SOT-23-3 410 mW 2 % 2 uA 60 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,7.5V 1.340In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

7.5 V SMD/SMT SOT-23-3 410 mW 2 % 1 uA 15 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 410mW,ZENER,SOT-23,10V 2.852In Stock
3.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3.000

10 V SMD/SMT SOT-23-3 410 mW 5 % 200 nA 20 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,11V 5.690In Stock
Min.: 1
Mult.: 1
: 3.000

11 V SMD/SMT SOT-23-3 410 mW 5 % 100 nA 20 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,18V 4.927In Stock
Min.: 1
Mult.: 1
: 3.000

18 V SMD/SMT SOT-23-3 410 mW 5 % 100 nA 45 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,22V 8.900In Stock
Min.: 1
Mult.: 1
: 3.000

22 V SMD/SMT SOT-23-3 410 mW 5 % 100 nA 55 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,3.3V 8.450In Stock
Min.: 1
Mult.: 1
: 3.000

3.3 V SMD/SMT SOT-23-3 410 mW 5 % 5 uA 95 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,3.9V 2.406In Stock
Min.: 1
Mult.: 1
: 3.000

3.9 V SMD/SMT SOT-23-3 410 mW 5 % 3 uA 90 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,5.1V 8.922In Stock
Min.: 1
Mult.: 1
: 3.000

5.1 V SMD/SMT SOT-23-3 410 mW 5 % 2 uA 60 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,5.6V 5.831In Stock
Min.: 1
Mult.: 1
: 3.000

5.6 V SMD/SMT SOT-23-3 410 mW 5 % 1 uA 40 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,6.2V 2.072In Stock
Min.: 1
Mult.: 1
: 3.000

6.2 V SMD/SMT SOT-23-3 410 mW 5 % 3 uA 10 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 410mW,ZENER,SOT-23,6.8V 8.851In Stock
Min.: 1
Mult.: 1
: 3.000

6.8 V SMD/SMT SOT-23-3 410 mW 5 % 2 uA 15 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04T
Panjit Zener Diodes 500mW,ZENER,SOD-323HE,43V 4.318In Stock
Min.: 1
Mult.: 1
: 5.000

43 V SMD/SMT SOD-323HE-2 500 mW 5 % 100 nA 100 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-05HW
Diodes Incorporated Zener Diodes 300mW 10V Dual Zener AEC-Q101 Qualified 6.369In Stock
Min.: 1
Mult.: 1
Max.: 1.320
: 3.000

10 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 15 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C10
Diodes Incorporated Zener Diodes 300mW 12V Dual Zener AEC-Q101 Qualified 327In Stock
39.000On Order
Min.: 1
Mult.: 1
Max.: 3.400
: 3.000

12 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C12
Diodes Incorporated Zener Diodes 300mW 15V Dual Zener AEC-Q101 Qualified 8.450In Stock
15.000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

15 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 30 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C15
Diodes Incorporated Zener Diodes 300mW 16V Dual Zener AEC-Q101 Qualified 315In Stock
9.000Expected 19/05/2027
Min.: 1
Mult.: 1
: 3.000

16 V SMD/SMT SOT-23-3 300 mW 5 % 100 nA 40 Ohms - 65 C + 150 C Dual Common Anode 5 mA AEC-Q100 Reel, Cut Tape, MouseReel AZ23C16