0.8 mm Zener Diodes

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Nexperia Zener Diodes BZX585-B36/SOD523/SC-79 315In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

36 V SMD/SMT SOD-523-2 300 mW 2 % 50 nA 90 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B75/SOD523/SC-79 37In Stock
3.000Expected 02/06/2027
Min.: 1
Mult.: 1
: 3.000

75 V SMD/SMT SOD-523-2 300 mW 2 % 50 nA 255 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C11/SOD523/SC-79 817In Stock
6.000Expected 28/06/2027
Min.: 1
Mult.: 1
: 3.000

11 V SMD/SMT SOD-523-2 300 mW 5 % 100 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C36/SOD523/SC-79 222In Stock
51.000On Order
Min.: 1
Mult.: 1
: 3.000

36 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 90 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C3V9/SOD523/SC-79 97In Stock
100.000On Order
Min.: 1
Mult.: 1
: 10.000

3.9 V SMD/SMT SOD-523-2 300 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C68/SOD523/SC-79 8.275In Stock
Min.: 1
Mult.: 1
: 3.000

68 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 240 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C7V5/SOD523/SC-79 2.089In Stock
27.000Expected 02/08/2027
Min.: 1
Mult.: 1
: 3.000

7.5 V SMD/SMT SOD-523-2 300 mW 5 % 1 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 25.069In Stock
Min.: 1
Mult.: 1
Max.: 3.030
: 8.000

10 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 3.719In Stock
Min.: 1
Mult.: 1
: 8.000

11 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 12V 200mW 26.496In Stock
93.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

12 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 25 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z12V
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 617In Stock
56.000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 3.030
: 8.000

12 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 25 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 20V 200mW 468In Stock
24.000Expected 09/08/2027
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

20 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 55 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z20V
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 22.367In Stock
Min.: 1
Mult.: 1
: 8.000

20 V SMD/SMT SOD-523-2 500 mW 50 nA 55 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 24V 200mW 985In Stock
12.000Expected 19/02/2027
Min.: 1
Mult.: 1
: 3.000

24.2 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 70 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z24V
onsemi Zener Diodes 27V 200mW 17.423In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

27 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM5Z27V
onsemi Zener Diodes 2.7V 200mW 173In Stock
27.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

2.7 V SMD/SMT SOD-523-2 500 mW 5 % 20 uA 100 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V7
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 332In Stock
16.000Expected 12/03/2027
Min.: 1
Mult.: 1
Max.: 3.030
: 8.000

2.7 V SMD/SMT SOD-523-2 500 mW 20 uA 100 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 33V 200mW 3.791In Stock
12.000Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

33 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM5Z33V
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 1.016In Stock
16.000Expected 02/04/2027
Min.: 1
Mult.: 1
Max.: 3.030
: 8.000

3.6 V SMD/SMT SOD-523-2 500 mW 5 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes LOW IZ REG .5W 7.894In Stock
Min.: 1
Mult.: 1
: 3.000

2.2 V SMD/SMT SOD-523-2 500 mW 5 % 4 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes LOW IZ REG .5W 291In Stock
51.000Expected 03/11/2027
Min.: 1
Mult.: 1
Max.: 3.590
: 3.000

3.6 V SMD/SMT SOD-523-2 500 mW 5 % 7.5 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes LOW IZ REG .5W 4.345In Stock
Min.: 1
Mult.: 1
: 3.000

3.9 V SMD/SMT SOD-523-2 500 mW 5 % 5 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes LOW IZ REG .5W 8.561In Stock
Min.: 1
Mult.: 1
Max.: 1.770
: 3.000

4.7 V SMD/SMT SOD-523-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes LOW IZ REG .5W 5.143In Stock
Min.: 1
Mult.: 1
: 3.000

10 V SMD/SMT SOD-523-2 500 mW 1 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes 47V 200mW 25.342In Stock
30.000Expected 21/05/2027
Min.: 1
Mult.: 1
Max.: 9.000
: 3.000

47 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 170 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM5Z47V